LZ4-00MA08-0000_G2

ams OSRAM
720-LZ400MA080000G2
LZ4-00MA08-0000_G2

Mfr.:

Description:
Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MA08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
7,79 € 1.947,50 €
7,10 € 3.550,00 €
6,87 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
7 mm x 7 mm
630 nm, 545 nm, 595 nm
39 lm
95 deg
700 mA
2.4 V, 2.5 V, 2.9 V, 3 V
41 mW, 52 mW, 57 mW
Colorless
Brand: ams OSRAM
Height: 3.75 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Multi-Color LEDs
Series: LZ4-00MA08
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Width: 7 mm
Part # Aliases: LZ4-00MA08-0000 Q65113A6765
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.