LZ4-00G108-0000_G2

ams OSRAM
720-LZ400G1080000G2
LZ4-00G108-0000_G2

Mfr.:

Description:
Single Colour LEDs LED ENGIN LuxiGen LZ4-00G108

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
7,95 € 79,50 €
6,43 € 643,00 €
Full Reel (Order in multiples of 250)
6,43 € 1.607,50 €
6,35 € 3.175,00 €
6,04 € 6.040,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
523 nm
Green
640 lm
700 mA
11.6 V
8.1 W
Colorless
LZ4-00G108
Reel
Cut Tape
Brand: ams OSRAM
Height: 3.7 mm
Length: 7 mm
Luminous Intensity: 287 cd
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 7 mm
Part # Aliases: LZ4-00G108-0000 Q65113A6762
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.