LZ4-00D100

897-LZ400D100
LZ4-00D100

Mfr.:

Description:
Multi-Colour LEDs Dental Blue

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
SMD/SMT
Blue, Ultraviolet (UV)
460 nm, 405 nm
3 W
100 deg
700 mA
14.4 V
10 W
Colorless
6.2 mm
Dome
Clear
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 4.15 mm
Length: 7 mm
Packaging: Cut Tape
Product Type: UV LEDs (Ultraviolet)
Series: LZ4
Factory Pack Quantity: 50
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Width: 7 mm
Part # Aliases: LZ4-00D100-0000
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99