LZ4-00B208-0000

ams OSRAM
897-LZ400B2080000
LZ4-00B208-0000

Mfr.:

Description:
Single Colour LEDs Blue, 460 nm 130 lm, 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141
Can Dispatch Immediately
On Order:
250
Expected 8/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
7,14 € 71,40 €
5,56 € 556,00 €
Full Reel (Order in multiples of 250)
5,56 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
457 nm
Blue
145 lm
700 mA
12.8 V
8.3 W
Colorless
5.6 mm
Dome
Clear
LZ4-00B208
Reel
Cut Tape
Brand: ams OSRAM
Height: 3.7 mm
Length: 7 mm
Luminous Intensity: 65.1 cd
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 7 mm
Part # Aliases: Q65113A1761
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.