LZ1-30UA00

897-LZ130UA00
LZ1-30UA00

Mfr.:

Description:
Single Colour LEDs Ultraviolet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
400 nm
Ultraviolet (UVA)
550 mW
700 mA
3.9 V
5 W
Dome
Clear
LZ1
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 5 mm
Length: 11.5 mm
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 85 deg
Width: 5 mm
Part # Aliases: LZ1-30UA05
Unit Weight: 635 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Suffix of -0000 is no longer offered by the Supplier. This
suffix indicated the part was filled with one of the following
wavelength bin codes; U4, U5, U6, U7, U8. Due to better
production yields, selective wavelength binning can now be
offered at the same price. Please review the datasheet to see
which wavelength binning will best suit your needs.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-4

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99