LZ1-10UBN0-00U8

ams OSRAM
720-LZ1-10UBN0-00U8
LZ1-10UBN0-00U8

Mfr.:

Description:
Single Colour LEDs LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
9,71 € 97,10 €
7,37 € 589,60 €
7,19 € 7.477,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
Violet
1100 mW
700 mA
2.4 W
Tinted
3.2 mm
Dome
Diffused
LZ1-10UBN0
Tray
Brand: ams OSRAM
Height: 4.4 mm
Length: 19.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 75 deg
Width: 19.9 mm
Part # Aliases: Q65113A4177
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1-10UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-10UBN0 LED ENGIN LuxiGen has a thermal resistance of 1.5K/W and an MCPCB diameter of 19.9mm. The ams OSRAM LED is housed in a ceramic package with an integrated glass lens. The device features UX:3 chip technology and has a typical radiation of 60° and up to a 2W of radiant flux output. These LEDs can be used in many applications, including electronic equipment, illumination, gaming, amusement, and horticulture lighting.