LZ1-10B202-0000

ams OSRAM
897-LZ110B2020000
LZ1-10B202-0000

Mfr.:

Description:
Single Colour LEDs Blue, 460 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511
Can Dispatch Immediately
On Order:
480
Expected 7/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €
7,04 € 70,40 €
4,88 € 390,40 €
4,58 € 2.564,80 €
4,44 € 4.617,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
Star MCPCB
457 nm
Blue
50 lm
1 A
3.3 V
3.3 W
Colorless
3.2 mm
Dome
Clear
LZ1-10B202
Tray
Brand: ams OSRAM
Height: 4.1 mm
Length: 19.9 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 90 deg
Width: 19.9 mm
Part # Aliases: Q65113A2910
Unit Weight: 8,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1 LEDs

ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.