LZ1-00UV00-0000

897-LZ100UV000000
LZ1-00UV00-0000

Mfr.:

Description:
Single Colour LEDs UV 365nm-370nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
365 nm
Ultraviolet (UVA)
1.2 W
700 mA
3.8 V
2.7 W
Clear
LZ1-00UV00
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.8 mm
Length: 4.4 mm
Maximum Operating Temperature: + 115 C
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LED Engin LZ1 UV 365nm LED Emitters

LED Engin LZ1 365nm UV LED Gen 2 Emitters provide the industry's highest flux performance. The devices offer superior radiometric power in the wavelength range specifically required for curing, printing, sterilization, currency verification, and various medical applications. These LED Engin emitters come in a 4.4mm x 4.4mm ultra-small footprint package that provides exceptional optical power density. The patented design has unparalleled thermal and optical performance. These LZ1 emitters optimize light output, have excellent UV resistance, and minimize stresses, resulting in monumental reliability and radiant flux maintenance.
Learn More