LZ1-00UBN0-00U8

ams OSRAM
720-LZ1-00UBN0-00U8
LZ1-00UBN0-00U8

Mfr.:

Description:
Single Colour LEDs LED ENGIN VIOLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,60 € 7,60 €
5,80 € 58,00 €
4,75 € 475,00 €
Full Reel (Order in multiples of 500)
4,37 € 2.185,00 €
4,14 € 4.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Violet LEDs
SMD/SMT
395 nm
Violet
34.3 lm
700 mA
3.7 V
2.6 W
Tinted
3.2 mm
Dome
Diffused
LZ1-00UBN0
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.7 mm
Length: 4.4 mm
Luminous Intensity: 26 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 4.4 mm
Part # Aliases: Q65113A4141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED ENGIN LuxiGen® UVA Gen 5

ams OSRAM LED ENGIN LuxiGen® UVA Gen 5 are high-power UVA LEDs (365nm + Violet 385nm, 395nm, 410nm) designed for industrial UV curing. The devices optimize light extraction for higher efficiency, making them robust for industrial applications. The ams OSRAM UVA LEDs feature a very high optical output from small, compact packages, allowing a smaller heatsink and reducing the fixture form factor.

LZ1-00UBN0 LED ENGIN LuxiGen

ams OSRAM LZ1-00UBN0 LED ENGIN LuxiGen is housed in a high-power ceramic package with a glass lens for high performance. The LZ1-00UBN0 features UX:3 chip technology with typical radiation of 60°. The LED is available in three different components. The LZ1-00UBN0-00U4 is for 385nm to 390nm, LZ1-00UBN0-00U5 for 390nm to 400nm, and LZ1-00UBN0-00U8 for 405nm to 410nm.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.