LZ1-00R802-0000

ams OSRAM
897-LZ1-00R802-0000
LZ1-00R802-0000

Mfr.:

Description:
Infrared Emitters IR 1050nm Clear Dome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.400
Expected 6/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,37 € 27,37 €
22,07 € 220,70 €
18,47 € 1.847,00 €
Full Reel (Order in multiples of 200)
18,47 € 3.694,00 €
17,94 € 7.176,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
346 mW/sr
1 A
1.6 V
- 40 C
+ 115 C
4.4 mm x 4.4 mm x 2.4 mm
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Series: LZ1-00R802
Factory Pack Quantity: 200
Subcategory: Infrared Data Communications
Tradename: LuxiGen
Viewing Angle: 90 deg
Part # Aliases: Q65113A1987
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

LZ1 IR LEDs

Ams OSRAM LZ1 IR LEDs are 1050nm infrared LED emitters with a matching starboard option. These LEDs feature a very low thermal resistance of 6°C/W, JEDEC level 1 for moisture sensitivity level, and a very high radiant flux density. The ams OSRAM LZ1 IR LEDs come in a surface-mounted ceramic package with an integrated glass lens. These LEDs are reflow solderable and RoHS compliant. Typical applications include machine vision, solar panel testing, sensing, and life science.