LY T66F-BABB-4D-1

ams OSRAM
720-LYT66FBABBA3784
LY T66F-BABB-4D-1

Mfr.:

Description:
Single Colour LEDs Yellow TOPLED TF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.874

Stock:
5.874 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,415 € 4,15 €
0,277 € 27,70 €
0,192 € 96,00 €
0,169 € 169,00 €
Full Reel (Order in multiples of 2000)
0,144 € 288,00 €
0,121 € 1.210,00 €
0,118 € 2.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1412 (3730 metric)
590 nm
Yellow
1.81 lm
20 mA
2.2 V
40 mW
Colorless
2.6 mm
Dome
Non-Diffused
LY T66F
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 3.5 mm
Length: 3.2 mm
Luminous Intensity: 2.47 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 55 deg
Width: 2.8 mm
Part # Aliases: Q65111A3784 LY T66F-BABB-4D-1-20-R33 LY T66F-BABB-4D-1 Q65111A3784
Unit Weight: 207,265 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.