LY T64F-BBDA-35-1-20-R33-Z

ams OSRAM
720-LYT64FBBDA351Z
LY T64F-BBDA-35-1-20-R33-Z

Mfr.:

Description:
Single Colour LEDs Yellow 30 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.416

Stock:
6.416 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,266 € 2,66 €
0,187 € 18,70 €
0,153 € 76,50 €
0,142 € 142,00 €
Full Reel (Order in multiples of 2000)
0,126 € 252,00 €
0,118 € 472,00 €
0,112 € 1.120,00 €
0,106 € 2.544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
PLCC-2
590 nm
Yellow
20 mA
2.2 V
Colorless
2.53 mm
Dome
Diffused
LY T64F
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.8 mm
Length: 3.2 mm
Luminous Intensity: 2.06 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 2.8 mm
Part # Aliases: LY T64F-BBDA-35-1-Z Q65111A0257
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

TOPLED® Black LEDs

ams OSRAM TOPLED® Black LEDs are low-power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.