LY Q976.01-Q1R2-36-1

ams OSRAM
720-LYQ97601Q1R2361
LY Q976.01-Q1R2-36-1

Mfr.:

Description:
Single Colour LEDs Chip LED 0603 Gen 2 LY Q976.01

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.322

Stock:
30.322 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,098 € 0,98 €
0,046 € 4,60 €
0,042 € 21,00 €
0,033 € 33,00 €
0,032 € 64,00 €
Full Reel (Order in multiples of 4000)
0,028 € 112,00 €
0,025 € 200,00 €
0,024 € 576,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
589 nm
Yellow
0.453 lm
40 mW
LY Q976.01
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 126 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Part # Aliases: Q65113A5258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541410000
USHTS:
8541100080
JPHTS:
854141000
ECCN:
EAR99

LB Q99G.01 0603 Gen 2 Chip LEDs

ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs offer reliable performance in environments where improved corrosion robustness is needed. The square packaged LB Q99G.01 LEDs feature a 2mm outline and a small footprint with a centralized chip that allows easy integration into optical systems. The availability of all main colors and white points gives high flexibility in various application areas.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.