LW TTSD-U1V2-FK0PM0-36

ams OSRAM
720-LWTTSDU1V2A0085
LW TTSD-U1V2-FK0PM0-36

Mfr.:

Description:
White LEDs White TOPLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.252

Stock:
5.252 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,331 € 3,31 €
0,222 € 22,20 €
0,153 € 76,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 2000)
0,119 € 238,00 €
0,117 € 468,00 €
0,105 € 1.050,00 €
0,103 € 2.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1411 (3528 metric)
White
450 mcd
120 deg
20 mA
3.2 V
3.5 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
2.4 mm
Round Flat
Diffused
TOPLED
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: High Power LEDs
Part # Aliases: Q65112A0085
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99