LW QH8G-Q2OO-3K5L

ams OSRAM
720-LWQH8GQ2OO3K5L
LW QH8G-Q2OO-3K5L

Mfr.:

Description:
White LEDs White 2.85V 5mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,277 € 2,77 €
0,129 € 12,90 €
0,119 € 59,50 €
0,093 € 93,00 €
0,091 € 182,00 €
Full Reel (Order in multiples of 4000)
0,078 € 312,00 €
0,071 € 568,00 €
0,067 € 1.608,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
White
5600 K
280 mcd
145 deg
15 mA
2.8 V
1 mm
0.6 mm
- 40 C
+ 85 C
Rectangular
LW QH8G
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Mid-Power LEDs
Part # Aliases: LW QH8G-Q2OO-3K5L-1 Q65110A8029
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99