LW QH8G-Q2OO-3K5L-1

ams OSRAM
720-LWQH8G-Q2S2-3K5L
LW QH8G-Q2OO-3K5L-1

Mfr.:

Description:
White LEDs White 2.85V 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69.047

Stock:
69.047
Can Dispatch Immediately
On Order:
8.000
Expected 5/25/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,277 € 2,77 €
0,129 € 12,90 €
0,119 € 59,50 €
0,114 € 114,00 €
Full Reel (Order in multiples of 4000)
0,094 € 376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
White
5600 K
270 mcd
1.05 lm
160 deg
15 mA
2.8 V
14 mW
1 mm
0.5 mm
0.35 mm
- 40 C
+ 85 C
White
Rectangular
Diffused
LW QH8G
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Mid-Power LEDs
Part # Aliases: Q65110A8029 LW QH8G-Q2OO-3K5L-1-5-R18 LW QH8G-Q2OO-3K5L-1 Q65110A8029
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99