LW P4SG-V2AB-JKPL-1-ZI

ams OSRAM
720-LWP4SGV2ABJKPL1Z
LW P4SG-V2AB-JKPL-1-ZI

Mfr.:

Description:
White LEDs White 5600K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.090

Stock:
1.090
Can Dispatch Immediately
On Order:
6.000
Expected 3/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,334 € 3,34 €
0,24 € 24,00 €
0,198 € 99,00 €
0,192 € 192,00 €
Full Reel (Order in multiples of 3000)
0,162 € 486,00 €
0,161 € 966,00 €
0,148 € 1.332,00 €
0,144 € 3.456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM LW P4SG-V2AB-JKPL-1-20-R18-ZI
ams OSRAM
White LEDs White 5600K Reverse Mount

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5600 K
1.8 cd
120 deg
20 mA
3.2 V
75 mW
3.5 mm
1.35 mm
0.875 mm
- 40 C
+ 100 C
Round
PointLED
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: PointLED
Type: High Power LEDs
Part # Aliases: Q65110A9047
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.