LW A6SG-V2BA-JKKL-0-20-R33-ZI

ams OSRAM
720-V2BAJKKL020R33ZI
LW A6SG-V2BA-JKKL-0-20-R33-ZI

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,218 € 436,00 €
0,206 € 824,00 €
0,19 € 1.900,00 €
0,184 € 4.416,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
SIDELED
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Part # Aliases: Q65111A1178
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Micro SIDELED® LEDs

ams OSRAM Micro SIDELED® LEDs deliver exceptional quality and first-rate reliability with a choice of side lookers for applications where space is at a premium. 2808, 3010, and 3806 Micro SIDELED LEDs provide three different heights of 0.6mm, 0.8mm, and 1.0mm. The devices deliver high brightness with low power consumption and include silicone-encapsulated models for extended product life.