LUW JLSH.01-7B6C-I4Q7-1-20-R18

ams OSRAM
720-LUWJLSH017B6CI4Q
LUW JLSH.01-7B6C-I4Q7-1-20-R18

Mfr.:

Description:
White LEDs White TOPLED E 3014

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47.791

Stock:
47.791 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,091 € 0,91 €
0,062 € 6,20 €
0,05 € 25,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,039 € 117,00 €
0,036 € 216,00 €
0,032 € 288,00 €
0,031 € 744,00 €

Similar Product

ams OSRAM LUW JLSH.01-7B6C-I4Q7-1
ams OSRAM
White LEDs LUW JLSH.01

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
TOPLED
White
2.24 cd
110 deg
30 mA
2.7 V
2.75 mm
1.4 mm
0.7 mm
- 40 C
+ 85 C
Colorless
Rectangular
Clear
LUW JLSH.01
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: TOPLED
Type: Low Power LEDs
Part # Aliases: Q65113A1680
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.