LUW CR7P-LSLU-HPHR-1

720-LUWCR7PLSLUHPHR1
LUW CR7P-LSLU-HPHR-1

Mfr.:

Description:
White LEDs Ultra White OSLON SSL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5500 K
81 cd
140 lm
70
80 deg
350 mA
3.1 V
1 W
3.1 mm
3.1 mm
2.3 mm
- 40 C
+ 120 C
2.15 mm
Dome
Water Clear
OSLON SSL 80
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65111A3825
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99