LTRBRASF-6B6C-0112-0-0-R18

ams OSRAM
720-BRASF6B6C0112
LTRBRASF-6B6C-0112-0-0-R18

Mfr.:

Description:
Multi-Colour LEDs RGB LED MULTILED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.486

Stock:
10.486 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,449 € 4,49 €
0,328 € 32,80 €
0,285 € 142,50 €
0,266 € 266,00 €
Full Reel (Order in multiples of 3000)
0,243 € 729,00 €
0,212 € 1.272,00 €
0,201 € 1.809,00 €
0,20 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
621 nm, 530 nm, 465 nm
120 deg, 120 deg, 120 deg
20 mA, 20 mA, 20 mA
2.1 V, 2.65 V, 2.9 V
Colorless
Square
Clear
Brand: ams OSRAM
Height: 0.55 mm
Length: 2.5 mm
Luminous Intensity: 800 mcd, 2000 mcd, 330 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: LTRBRASF
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: CHIPLED
Type: Multi-Color LEDs
Width: 2.5 mm
Part # Aliases: Q65112A7231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.