LTRBR37G-4R4S-0125

ams OSRAM
720-TRBR37G4R4S0125
LTRBR37G-4R4S-0125

Mfr.:

Description:
Multi-Colour LEDs MULTILED GRN/RED/BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,138 € 552,00 €
0,131 € 1.048,00 €
0,13 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1 mm x 1 mm
RGB
545 nm, 630 nm, 480 nm
0.853 lm
120 deg
3.8 mW, 5.4 mW, 5.6 mW
Colorless
Brand: ams OSRAM
Height: 0.25 mm
Length: 1 mm
Luminous Intensity: 0.22 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Series: LTRBR37G
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Multi-Color LEDs
Width: 1 mm
Part # Aliases: Q65112A6714 LTRBR37G-4R4S-0125-0-2-R18 LTRBR37G-4R4S-0125-0 Q65112A6714
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.