LT QH9G-Q2OO-25-2Z4Y

ams OSRAM
720-LTQH9GQ2S225
LT QH9G-Q2OO-25-2Z4Y

Mfr.:

Description:
Single Colour LEDs True Green CHIPLED 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96.812

Stock:
96.812 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,26 € 2,60 €
0,174 € 17,40 €
0,141 € 70,50 €
Full Reel (Order in multiples of 4000)
0,12 € 480,00 €
0,08 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0402 (1005 metric)
530 nm
Green
1.09 lm
5 mA
2.85 V
14 mW
Colorless
1.2 mm x 0.9 mm
Rectangular
Diffused
LT QH9G
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.35 mm
Length: 1 mm
Luminous Intensity: 270 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 170 deg
Width: 0.5 mm
Part # Aliases: Q65111A7377 LT QH9G-Q2OO-25-2Z4Y-5-R18 LT QH9G-Q2OO-25-2Z4Y Q65111A7377
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99