LS G6SP.02-5D7D-78-G3R3-140-R18-Z

ams OSRAM
720-LSG6SP.02-5D7D78
LS G6SP.02-5D7D-78-G3R3-140-R18-Z

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.190

Stock:
7.190 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,372 € 3,72 €
0,249 € 24,90 €
0,175 € 87,50 €
Full Reel (Order in multiples of 1000)
0,148 € 148,00 €
0,14 € 280,00 €
0,131 € 655,00 €
0,119 € 1.190,00 €
0,114 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
630 nm
Super Red
9.5 lm
200 mA
2.15 V
Colorless
2.4 mm
Round
Clear
TOPLED
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 3.5 mm
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.2 mm
Part # Aliases: Q65113A3567
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Advanced Power TOPLED®

ams OSRAM Advanced Power TOPLED® offers a compact package with a wide brightness range and high luminous efficiency. Due to low thermal resistance, the Advanced Power TOPLED features excellent performance, exceptional power, and high lighting output.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.