LS B6SP-CADB-D1-G3R3

ams OSRAM
720-LSB6SPCADB-D1G3R
LS B6SP-CADB-D1-G3R3

Mfr.:

Description:
Single Colour LEDs S RED SMD LED POWER SIDELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,496 € 595,20 €
0,484 € 1.161,60 €
0,474 € 2.275,20 €
0,462 € 4.435,20 €
0,458 € 10.992,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
PLCC-2
630 nm
Super Red
9.5 lm
140 mA
2.15 V
300 mW
Colorless
3.6 mm
Dome
Clear
Reel
Brand: ams OSRAM
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Part # Aliases: Q65113A2953 LS B6SP-CADB-D1-G3R3-140-R33 LS B6SP-CADB-D1-G3R3 Q65113A2953
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.