LS A67F-U2BA-1-3A4B

ams OSRAM
720-LSA67FA9480
LS A67F-U2BA-1-3A4B

Mfr.:

Description:
Single Colour LEDs Red SIDELED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.363

Stock:
13.363 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,355 € 3,55 €
0,255 € 25,50 €
0,211 € 105,50 €
0,201 € 201,00 €
Full Reel (Order in multiples of 2000)
0,17 € 340,00 €
0,166 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
633 nm
Red
5.14 lm
30 mA
2 V
60 mW
Colorless
2.4 mm
Round Flat
Clear
LS A67F
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Height: 3.6 mm
Length: 4 mm
Luminous Intensity: 1.4 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 4 mm
Part # Aliases: Q65112A9480 LS A67F-U2BA-1-3A4B-30-R33 LS A67F-U2BA-1-3A4B Q65112A9480
Unit Weight: 339,534 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.