LR T67F-U1AA-1-1-20-R18-Z

Not Assigned
LR T67F-U1AA-1-1-20-R18-Z

Mfr.:

Description:
Single Colour LEDs Red 625nm

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
TOPLED
625 nm
Red
TOPLED
Reel
AEC-Q101
Brand: ams OSRAM
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99