LR P47F-U2AB-1-3A5A-F

ams OSRAM
720-LRP47FA8218
LR P47F-U2AB-1-3A5A-F

Mfr.:

Description:
Single Colour LEDs Red POINTLED TF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.970

Stock:
20.970
Can Dispatch Immediately
On Order:
15.000
Expected 6/19/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,23 € 2,30 €
0,171 € 17,10 €
0,142 € 71,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
0,102 € 918,00 €
0,098 € 2.352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD-2
625 nm
Red
3.72 lm
30 mA
2.2 V
66 mW
Colorless
1.6 mm
Round Flat
Clear
LR P47F
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.83 mm
Length: 3.4 mm
Luminous Intensity: 1.18 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: PointLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Part # Aliases: Q65111A8219 LR P47F-U2AB-1-3A5A-30-R18-Z LR P47F-U2AB-1-3A5A Q65111A8218
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.