LO Y876-Q2T1-24

ams OSRAM
720-LOY876Q2T124Z
LO Y876-Q2T1-24

Mfr.:

Description:
Single Colour LEDs Micro Sideled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.765

Stock:
26.765 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,23 € 2,30 €
0,153 € 15,30 €
0,107 € 53,50 €
0,094 € 94,00 €
Full Reel (Order in multiples of 3000)
0,078 € 234,00 €
0,071 € 426,00 €
0,07 € 630,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
Side Looker
606 nm
Orange
0.701 lm
30 mA
2.35 V
40 mW
1.7 mm x 0.7 mm
Rectangular
Water Clear
LO Y876
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.2 mm
Length: 3 mm
Luminous Intensity: 223 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.1 mm
Part # Aliases: Q65110A2410
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99