LO Y876-Q2S1-24

Not Assigned
LO Y876-Q2S1-24

Mfr.:

Description:
Single Colour LEDs Micro Sideled

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Orange LEDs
SMD/SMT
Side Looker
606 nm
Orange
30 mA
2.35 V
1.7 mm x 0.7 mm
Rectangular
Water Clear
Micro SIDELED 3010
Reel
AEC-Q100
Brand: ams OSRAM
Height: 1.2 mm
Length: 2.3 mm
Luminous Intensity: 224 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.3 mm
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99