LO P47K-K2M1-24-F

ams OSRAM
720-LOP47KA7405
LO P47K-K2M1-24-F

Mfr.:

Description:
Single Colour LEDs Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,069 € 207,00 €
0,068 € 408,00 €
0,057 € 513,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
SMD-2
606 nm
Orange
0.0495 lm
2 mA
1.81 V
3.6 mW
Colorless
1.6 mm
Round Flat
Clear
LO P47K
Reel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.83 mm
Length: 3.4 mm
Luminous Intensity: 15.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: PointLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.25 mm
Part # Aliases: Q65111A7175 LO P47K-K2M1-24-0-R18-Z LO P47K-K2M1-24 Q65111A7405
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99