LO L29K-H2K1-24-Z

Not Assigned
LO L29K-H2K1-24-Z

Mfr.:

Description:
Single Colour LEDs Orange, 606nm 9mcd, 2mA

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Orange LEDs
SMD/SMT
0603 (1608 metric)
606 nm
Orange
2 mA
2.2 V
Colorless
Rectangular
Diffused
SMARTLED 0603
Reel
Brand: ams OSRAM
Height: 0.65 mm
Length: 1.3 mm
Luminous Intensity: 9 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 0.8 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99