LO A67F-ABCA-24-E3P3

720-LOA67FA9514
LO A67F-ABCA-24-E3P3

Mfr.:

Description:
Single Colour LEDs Orange SIDELED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Orange LEDs
SMD/SMT
606 nm
Orange
7.54 lm
30 mA
2 V
60 mW
Colorless
2.4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.6 mm
Length: 4 mm
Luminous Intensity: 2.47 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 4 mm
Part # Aliases: Q65112A9514
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99