LJ CRBP.01-JZLX-27-3A4A-350-R18

ams OSRAM
720-LJCRBP01JZLX273A
LJ CRBP.01-JZLX-27-3A4A-350-R18

Mfr.:

Description:
Single Colour LEDs LJ CRBP.01

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.216

Stock:
3.216 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,955 € 9,55 €
0,715 € 71,50 €
Full Reel (Order in multiples of 600)
0,601 € 360,60 €
0,552 € 662,40 €
0,523 € 1.255,20 €
0,512 € 2.457,60 €
0,488 € 4.684,80 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
LJ CRBP.01
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Part # Aliases: Q65112A9260
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.