LG L29K-F2H1-24-Z

720-LGL29KF2H124Z
LG L29K-F2H1-24-Z

Mfr.:

Description:
Single Colour LEDs Green, 570nm 8mcd, 2mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ams OSRAM LG L29K-G2J1-24
ams OSRAM
Single Colour LEDs Green, 570nm 12mcd, 2mA
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
570 nm
Green
20 mA
2.2 V
Colorless
Rectangular
Diffused
LG L29K
Reel
Brand: ams OSRAM
Height: 0.65 mm
Length: 1.3 mm
Luminous Intensity: 3.55 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: SMARTLED
Type: Single Color LEDs
Viewing Angle: 160 deg
Width: 0.8 mm
Part # Aliases: Q65110A1744
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OSRAM OPTO SEMICONDUCTORS

Per Osram, this part can still be ordered; however, a Special
Factory Quote is required.

Please contact a Mouser Sales Representative if you would like
to place an order for this part.



5-1009-7

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.