LG A67K-G2K1-24-0-2-R33-Z

Not Assigned
LG A67K-G2K1-24-0-2-R33-Z

Mfr.:

Description:
Single Colour LEDs Green 570nm

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Green LEDs
SMD/SMT
570 nm
Green
SIDELED
Reel
AEC-Q102
Brand: ams OSRAM
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99