LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-P+LBMB-YS

ams OSRAM
720-LERTDCYBAMANABMB
LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-P+LBMB-YS

Mfr.:

Description:
Multi-Colour LEDs LE RTDCY S2WN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,88 € 3.940,00 €
7,65 € 7.650,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
2218 (5747 metric)
RGB, White
630 nm, 545 nm, 595 nm
115 lm
120 deg
3 A
2.35 V, 3.6 V, 3 V, 3 V
2.4 W, 2.9 W, 3 W, 3 W
Colorless
Rectangular
Clear
Brand: ams OSRAM
Height: 1.1 mm
Length: 5.75 mm
Luminous Intensity: 41.4 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Multi-Color LEDs
Qualification: AEC-Q101
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Low Power LEDs
Width: 4.68 mm
Part # Aliases: Q65112A5476
Unit Weight: 91 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.