LE CG Q8WP-7P6Q-2-0

ams OSRAM
720-LECGQ8WP-7P6Q-20
LE CG Q8WP-7P6Q-2-0

Mfr.:

Description:
Single Colour LEDs OSRAM OSTAR Projection Compact, LE CG Q8WP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,59 € 3.590,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Green LEDs
SMD/SMT
1414 (3838 metric)
520 nm
Green
560 lm
1.4 A
2.95 V
Colorless
1.55 mm x 1.23 mm
Clear
LE CG Q8WP
Reel
Brand: ams OSRAM
Configuration: Single
Height: 1.35 mm
Length: 3.8 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.75 mm
Part # Aliases: LE CG Q8WP-7P6Q-2-0-A40-R18-ZI Q65113A2447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.