LE B P1MS-EQET-23-0

720-LEBP1MS-EQET23-0
LE B P1MS-EQET-23-0

Mfr.:

Description:
Single Colour LEDs OSRAM OSTAR Projection Power, LE B P1MS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Quantities greater than 326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,95 € 12,95 €
10,04 € 100,40 €
9,20 € 920,00 €
Full Reel (Order in multiples of 500)
7,82 € 3.910,00 €
7,58 € 7.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
450 nm
7630 mW to 10420 mW
6.7 A
6.8 V
Blue
LE B P1MS
Reel
Cut Tape
Brand: ams OSRAM
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: LE B P1MS-EQET-23-0-D00 Q65113A4266
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.