LE B P0MQ-DSEQ-23-0

720-LEBP0MQA0547
LE B P0MQ-DSEQ-23-0

Mfr.:

Description:
Single Colour LEDs LE B P0MQ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Quantities greater than 183 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,33 € 11,33 €
8,78 € 87,80 €
7,53 € 753,00 €
Full Reel (Order in multiples of 500)
6,40 € 3.200,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM LE B P0MQ-ETFQ-23-0-J00-R18
ams OSRAM
Single Colour LEDs High luminance LED for projection applications with maximum etendue match
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
456 nm
Blue
5630 mW
6 A
3.5 V
Colorless
5.4 mm x 5 mm
Rectangular
Clear
LE B P0MQ
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: Q65113A0547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.