LE A Q8WP-LYMY-23-0

ams OSRAM
720-LEAQ8WPLYA8095
LE A Q8WP-LYMY-23-0

Mfr.:

Description:
Single Colour LEDs LE A Q8WP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,88 € 5,88 €
4,44 € 44,40 €
3,55 € 355,00 €
3,48 € 1.740,00 €
Full Reel (Order in multiples of 1000)
2,96 € 2.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
617 nm
Amber
150 lm
1.4 A
2.2 V
Colorless
3.71 mm x 3.44 mm
Square
Clear
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Part # Aliases: Q65111A9032 Q65111A8095
Unit Weight: 48 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99