LD CQDP-1U3U-W5-1-K

720-LDCQDP1U3UW51
LD CQDP-1U3U-W5-1-K

Mfr.:

Description:
Single Colour LEDs Deep Blue

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
459 nm
Deep Blue
350 mA
2.95 V
OSLON SSL 150
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 150 deg
Part # Aliases: Q65111A1833
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99