LCW MVSG.EC-AZBZ-4U9X-1-20-R18

ams OSRAM
720-LCWMVSGECAB4U9X1
LCW MVSG.EC-AZBZ-4U9X-1-20-R18

Mfr.:

Description:
White LEDs White MINITOPLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.955

Stock:
2.955
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,329 € 3,29 €
0,237 € 23,70 €
0,194 € 97,00 €
0,181 € 181,00 €
0,169 € 507,00 €
0,159 € 954,00 €
0,147 € 1.323,00 €
0,142 € 3.408,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0907 (2319 metric)
Warm White
2700 K
1.5 cd
120 deg
20 mA
3.05 V
2.3 mm
1.9 mm
1.4 mm
- 40 C
+ 110 C
Tinted
Diffused
Mini TOPLED
Reel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: Q65111A5621
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.