LCW MVSG.EC-AZBZ-4R9T-1-20-R18

ams OSRAM
720-LCWMVSGECAB4R9T1
LCW MVSG.EC-AZBZ-4R9T-1-20-R18

Mfr.:

Description:
White LEDs White MINITOPLED

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,33 € 3,30 €
0,238 € 23,80 €
0,196 € 98,00 €
0,183 € 183,00 €
0,164 € 492,00 €
0,155 € 930,00 €
0,143 € 1.287,00 €
0,139 € 3.336,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0907 (2319 metric)
Warm White
3000 K
1.5 cd
120 deg
20 mA
3.05 V
2.3 mm
1.9 mm
1.4 mm
- 40 C
+ 110 C
Tinted
Diffused
Mini TOPLED
Reel
AEC-Q101
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65111A4583
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99