LCW H9GP-JZKY-4U9X-1-Z

ams OSRAM
720-LCWH9GPJZKY4U9X1
LCW H9GP-JZKY-4U9X-1-Z

Mfr.:

Description:
White LEDs Warm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,26 € 756,00 €
1,18 € 1.416,00 €
1,13 € 2.712,00 €
1,11 € 5.328,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Warm White
2700 K
32.3 cd
61 lm
80
90 deg
350 mA
3.2 V
3.75 mm
3.75 mm
2.29 mm
- 40 C
+ 125 C
2.76 mm
Dome
Water Clear
LCW H9GP
Reel
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Low Power LEDs
Part # Aliases: Q65111A0919
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OSLON Black LEDs

OSRAM OSLON Black LEDs combines thermal stability with high performance and reliability in a compact black package. These LEDs have a metal lead frame and a tried and tested lens design. OSRAM OSLON Black LEDs can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.
Learn More

OSLON® Black Flat S LEDs

ams OSRAM OSLON® Black Flat S LEDs provide excellent brightness and high luminance. These high-power LEDs are very stable and durable and can be used with standard SMT processes. The Black Flat S LEDs are designed with a solder pad layout for high reliability and superior thermal management. The leadframe-based black package concept provides outstanding contrast and excellent 2nd board reliability for standard Headlamp solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.