LCW G6CP-EAFB-4R9T

ams OSRAM
720-LCWG6CPA9762
LCW G6CP-EAFB-4R9T

Mfr.:

Description:
White LEDs C WHT SMD LED ADV PWR TOPLED
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
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,357 € 357,00 €
0,349 € 698,00 €
0,34 € 1.700,00 €
0,29 € 2.900,00 €
0,286 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
SMD/SMT
Warm White
2700 K
11.8 cd
35.2 lm
120 deg
140 mA
3.3 V
460 mW
3.3 mm
3.4 mm
1.9 mm
- 40 C
+ 110 C
LCW G6CP
Reel
AEC-Q102
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: TOPLED
Type: Low Power LEDs
Part # Aliases: Q65112A9762 LCW G6CP-EAFB-4R9T-0-140-R18-Z LCW G6CP-EAFB-4R9T Q65112A9762
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.