LB Q99G.01-P1R1-35-1-5-R18

ams OSRAM
720-LBQ99G01P1R13515
LB Q99G.01-P1R1-35-1-5-R18

Mfr.:

Description:
Single Colour LEDs BLU SMD LED CHIP LED 0603 G2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.935

Stock:
23.935 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,086 € 0,86 €
0,057 € 5,70 €
0,047 € 23,50 €
0,04 € 40,00 €
Full Reel (Order in multiples of 4000)
0,034 € 136,00 €
0,031 € 248,00 €
0,029 € 696,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
LB Q99G.01
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Part # Aliases: Q65113A5255
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LB Q99G.01 0603 Gen 2 Chip LEDs

ams OSRAM LB Q99G.01 0603 Gen 2 Chip LEDs offer reliable performance in environments where improved corrosion robustness is needed. The square packaged LB Q99G.01 LEDs feature a 2mm outline and a small footprint with a centralized chip that allows easy integration into optical systems. The availability of all main colors and white points gives high flexibility in various application areas.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.