LB Q39G-L2OO-35-1

ams OSRAM
720-LBQ39GL2N2351
LB Q39G-L2OO-35-1

Mfr.:

Description:
Single Colour LEDs Standard LEDs - SMD Blue, 470nm, 5mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70.545

Stock:
70.545 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 16000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,135 € 1,35 €
0,095 € 9,50 €
0,077 € 38,50 €
0,065 € 65,00 €
0,058 € 145,00 €
0,055 € 275,00 €
0,049 € 490,00 €
Full Reel (Order in multiples of 16000)
0,047 € 752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
48 mlm
5 mA
2.85 V
Colorless
1.1 mm x 0.8 mm
Rectangular
Diffused
CHIPLED 0603
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 28 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Viewing Angle: 170 deg, 130 deg
Width: 0.8 mm
Part # Aliases: Q65110A7211 LB Q39G-L2OO-35-1-5-R18 LB Q39G-L2OO-35-1 Q65110A7211
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.