LB Q39G-L2OO-35-1-5-R18

ams OSRAM
720-LBQ39GL2OO3515R1
LB Q39G-L2OO-35-1-5-R18

Mfr.:

Description:
Single Colour LEDs Standard LEDs - SMD Blue, 470nm, 5mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,135 € 1,35 €
0,095 € 9,50 €
0,077 € 38,50 €
0,065 € 65,00 €
0,06 € 150,00 €
0,057 € 285,00 €
0,052 € 520,00 €
Full Reel (Order in multiples of 16000)
0,05 € 800,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
CHIPLED 0603
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 16000
Subcategory: LEDs
Tradename: CHIPLED
Type: Single Color LEDs
Part # Aliases: LB Q39G-L2N2-35-1 Q65110A7211
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.