LB L293-M2P1-36-1

720-LBL293M2P1361Z
LB L293-M2P1-36-1

Mfr.:

Description:
Single Colour LEDs Blue, 470nm 56mcd, 10mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM LB Q99G.01-P1R1-35-1
ams OSRAM
Single Colour LEDs BLUE SMD LED CHIP LED 0603 G2

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
0.154 lm
20 mA
3.15 V
31 mW
Colorless
Rectangular
Diffused
SMARTLED 0603
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Height: 0.65 mm
Length: 1.7 mm
Luminous Intensity: 35 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 155 deg
Width: 0.8 mm
Part # Aliases: Q65110A1791 LB L293-M2P1-36-1-10-R18-Z LB L293-M2P1-36-1 Q65110A1791
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.